• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-06775 EZYCHANGE E-06775 Hole saw 68 mm carbide-tipped 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
68 mm
Material
Carbide metal
Material suitability
Stone
Steel
Aluminium
Plastic
Wood
Stainless steel
Working length
60 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

68 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Steel

Aluminium

Plastic

Wood

Stainless steel

Working length

60 mm

Weight

258 g

(Ø)

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433381 Makita E-06775 EZYCHANGE E-06775 Hole saw 68 mm carbide-tipped 1 pc(s)

Description

The universally used hole saw Ø 68 mm with improved dust discharge, is suitable for Ideal composite materials. It guarantees a high service life with its hard metal teeth and cutting speed in stone, steel, stainless steel, aluminum, wood and plastic up to a cutting depth of 60 mm. The EZYCHANGE quick change system allows the hole saw to be changed without the need for tools.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)