• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR1841FJ SDS-Plus-Hammer drill 470 W incl. case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hammer drill HR 1841 FJ

  • 470 W
  • Max. Impact Energy 1.4 J
  • Max. Drill dia. (wood/steel/Drill Bit/concrete: 24/13/35/18 mm

Technical specifications

Product type

Hammer drill

Type

HR 1841 FJ

470 W

Operating voltage

230 V

Rotational speed range

0 - 2100 U/min

Blow count (max.)

4800 /min

Impact (max.)

1.4 J

Max. drill diameter

(Wood/steel/Drill Bit/concrete: 24/13/35/18 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Impact stop

Transmission type

1-speed

Weight

2.5 kg

Length

285 mm

Width

75 mm

Height

208 mm

Dim

(L x W x H) 285 x 75 x 208 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605127 Makita HR1841FJ SDS-Plus-Hammer drill 470 W incl. case

Description

Features

  • Right/left-handed rotation
  • AVT anti-vibration technology
  • Integrated LED
  • Sicherheitsausrastkupplung
  • Adjustable speed and impact
  • Impact stop.

Scope of delivery

  • MAKPAC Gr. 1
  • Side handle dust caps kit
  • Side handle 36
  • Depth stop
  • Staubschutzset.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 438.76*

More interesting products

(*All information is plus legal VAT)