• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR3011FCJ SDS-Plus-Hammer drill combo Li-ion 1050 W incl. case

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR3011FCJ SDS-Plus-Hammer drill combo Li-ion 1050 W incl. case

  • 1050 W
  • Impact (max.) 3.9 J
  • Max. drill bit Ø +105 mm

Technical specifications

  • Ideal drilling range (concrete): 8 - 30 mm
  • Drilling power: Wood 32 mm / masonry 30 mm / steel 13 mm
  • Power cord length 2.5 m.
  • Sound pressure level (LpA): 90 dB(A)
  • Sound power level (LWA) 101 dB(A)
Product type

Hammer drill combo

Technology

Li-ion

1050 W

Operating voltage

230 V

Rotational speed range

0 - 840 U/min

Blow count (max.)

4500 /min

Impact (max.)

3.9 J

Max. drill diameter

+105 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Stepless speed control

Weight

3.9 kg

Length

320 mm

Width

89 mm

Height

225 mm

Dim

(L x W x H) 320 x 89 x 225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386281 Makita HR3011FCJ SDS-Plus-Hammer drill combo Li-ion 1050 W incl. case

Description

Combination hammer with anti-vibration technology and SDS Plus mounting for intensive use
A powerful combination hammer for SDS-PLUS tool bits. Suitable for drilling, hammer drilling and chiseling. Engine power 1,050 W, the speed can be set between 0 and 450 rpm using a switch. Single impact strength: 3.9 J, optimum drilling range: 10-22 mm in concrete, max. drilling capacity: 30 mm in concrete.

This text is machine translated.

Scope of delivery

  • Combination hammer HR3011FCJ
  • Depth stop
  • MAKPAC size 4
  • Side handle compl.

More interesting products

(*All information is plus legal VAT)