
Highlights & Details
Distance meter 50 m LD050P
- Reading range - 50 m
- Accuracy ± 2 mm
Technical specifications
- Product type
Laser range finder
- Type
LD050P
- Max. reading range
50 m
- Accuracy ±
2 mm
- Units of measurement
m
- Functions
Volume calculator
Area calculator
Trigonometric function (2 points)
Trigonometric function (3 points)
Length measurement
- Weight
0.00
- Dim
(L x W x H) 150 cm x 150 mm x 100 mm
- Width
150 mm
- Height
100 mm
- Length
150 cm
- Type
LD050P
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2134333 Makita LD050P Laser range finder Reading range (max.) (details) 50 m
User & Safety Instructions
User & Safety Instructions 2134333 Makita LD050P Laser range finder Reading range (max.) (details) 50 m
Description
This text is machine translated.
Scope of delivery
- 2 Battery AAA
Frequently Bought Together
(*All information is plus legal VAT)€ 176.97*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























