• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita ML006GX LED Akku-Lampe ML006G LED (monochrome) Flat light rechargeable 500 lm

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 89.25
-22 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 429 x 85 x 168 mm

Product type

Flat light

Work light features

Various lighting modes

Bulb type

LED (monochrome)

Technology

Li-ion

Colour temperature type

5000 K

Weight

1700 g

Capacity (mAh, Ah)

4.0 Ah

Luminous flux

500 lm

Width

85 mm

Height

168 mm

Length

429 mm

Power supply (LOV)

rechargeable

n.rel.

Depth

114 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589274 Makita ML006GX LED Akku-Lampe ML006G LED (monochrome) Flat light rechargeable 500 lm

User & Safety Instructions

User & Safety Instructions 2589274 Makita ML006GX LED Akku-Lampe ML006G LED (monochrome) Flat light rechargeable 500 lm

Description

The lamp has three brightness levels. With a metal hook that can be pulled out by 360°, the lamp can be hung almost anywhere. The light head can be rotated and tilted so that the light beam can be precisely adjusted. The supplied diffuser provides for a wider scattering of light, even behind the lamp head. Space saving and foldable

This text is machine translated.

Scope of delivery

  • Battery-operated lamp;
  • Diffuser
  • With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 309.24€ 289.98*

What kind of Inspection Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)