• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita ML009G ML009G LED (monochrome) Work light rechargeable 10000 lm, 400 lm, 2000 lm

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-battery-operated hand-held spotlight 40V

  • 96 bright daylight white LEDsIP65-certified dust and water resistanceThree brightness levelsThe LED color is daylight white, which was most similar to natural light

Technical specifications

Dim

(L x W x H) 24.8 x 38.6 x 30.5 cm

Product type

Work light

LEDs

96

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

18 V

Colour temperature type

5000 K

Weight

6.4 kg

Luminous flux

10000 lm

400 lm

2000 lm

Width

38.6 cm

Height

30.5 cm

Length

24.8 cm

Protection class

IP65

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631806 Makita ML009G ML009G LED (monochrome) Work light rechargeable 10000 lm, 400 lm, 2000 lm

User & Safety Instructions

User & Safety Instructions 2631806 Makita ML009G ML009G LED (monochrome) Work light rechargeable 10000 lm, 400 lm, 2000 lm

Description

96 daylight-white LEDs reach 10,000 lumens and thus provide for an optimum illumination. The brightness can be adjusted in three steps. The lamp body can be swiveled on the base by 210°. A second battery slot is used for a longer light duration (XGT and LXT can be combined). The LED battery-operated construction beamer is IP65-certified and is thus resistant to dust and water. Supplied with anti-glare film.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 514.99*

What kind of Inspection Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)