• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-35184 P-35184 Hole saw adapter 1 pc(s)

1/2
Product type
Hole saw adapter
Material
HSS bimetal
Tool holder
SDS-Plus
Total length
115 mm
Length
146 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw adapter

Material

HSS bimetal

Total length

115 mm

Length

146 mm

Tool holder

SDS-Plus

Height

34 mm

Width

34 mm

Weight

212 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432873 Makita P-35184 P-35184 Hole saw adapter 1 pc(s)

Description

The SDS Plus mounting ZE7 for HSS BIM hole saws is suitable for all combination and hammer drills with SDS Plus drill chucks and hole saws with a diameter from 32 to 152 mm. A center drill bit is included in the delivery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)