• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SP001GZ03 Cordless plunge saw brushless 40 V

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cordless plunge saw 56mm 40V max. (without battery, without charger) in the MAKPAC

  • 40 V

Technical specifications

  • Battery protection system: YesBattery system: XGTBattery type: Li-ionAWS Interface: YesSingle-ended open-end wrench: YesMax. Cutting power 48°: 38 mmKnife: YesProduct dimensions (W x H) 221 x 271 mm
Product type

Cordless plunge saw

Features

brushless

Saw blade diameter

165 mm

Battery voltage

40 V

Operating voltage

40 V

Cutting depth (max.)

165 mm

Cutting depth (max.) (45°)

40 mm

Length

347 mm

Weight

5 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

0 - 2500 U/min

4900 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483223 Makita SP001GZ03 Cordless plunge saw brushless 40 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 794.77*

More interesting products

(*All information is plus legal VAT)