• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Laptop sleeve Seattle Suitable for up to: 39,6 cm (15,6") Anthracite

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Seattle Sleeve Laptop sleeve

  • Padded, extra-soft inner compartment with two zippers for devices up to 15.6"Waterproof, robust outer material to protect against weather, liquids and wearFront compartment with zipper for chargers, headphones, cables and other small objectsConvenient carry handle for simple and secure transportationSlim, light design suitable as a carry bag or as an additional case in the hand luggage or backpack

Technical specifications

  • External dimensions 400 x 270 x 25 mmInner dimensions 385 x 263 x 22 mm
Product type

Laptop sleeve

Design

Sleeve

Suitable for

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Inside width

263 mm

Inside height

385 mm

Internal depth

22 mm

Width

270 mm

Height

400 mm

Depth

25 mm

Factory colour

Anthracite

Material

Polyester

Weight

260 g

Features

Water-repellent

Dim

(W x H x D) 270 x 400 x 25 mm

Compatible with

Notebook

Product type description

(Schutz-)hülle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730508 Manhattan Laptop sleeve Seattle Suitable for up to: 39,6 cm (15,6") Anthracite

Description

Notebook protection in premium quality and with stylish touchThe Manhattan Seattle laptop sleeve 15.6" is the stylish travel companion for your Ultrabook™, MacBook® or laptop. Your expensive device deserves high-quality, safe transport and for that you will notice with the haptic impression: Nothing has been saved here. The lush padding made from fluffy velour fabric in the interior compartment will capture every impact loosely. Thanks to the waterproof material on the outside you can bring your device dry through every rain shower. Joints and seams and zippers are extremely high quality processed - you will enjoy them for a long time in this case. In addition, it is compact enough for all aircraft seat compartments and luggage compartments. Attractive design, a practical carrying handle and an external compartment with plenty of space for battery chargers, headphones, cables and other objects round off this protective cover.

This text is machine translated.

Features

  • External
  • Polyester with waterproof coating
  • 300D-fabric
  • Front compartment with a zip
  • Carrying handleIndoors
  • Lining made of soft velour material
  • Notebook compartment with two zippers suitable for devices up to 15.6"

What kind of Laptop Protective Covers are you looking for?

More interesting products

(*All information is plus legal VAT)