• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 60977 mSD/3 Audio decoder w/o cable, incl. connector

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locomotive decoder mSD/3E-Loc with PCB

  • 32 switching functions
  • This text is machine translated.
  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Audio decoder

Features

+ loudspeaker

Decoder manufacturer

Märklin

Digital format

DCC

MM

mfx

Motor

DC motor

Decoder type

w/o cable

incl. connector

Interfaces

21-pin

Type

Electric locomotive

Selectable effects

Flashing

Dimmer

No. of switch modes

32

Acceleration & braking characteristics

Yes

Current at outputs (max.)

250 mA

Max. motor current

1100 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

Load control

Yes

SUSI interface

Yes

Age category

15 years and over

Type

With sound

Manufacturer part #

60977

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380599 Märklin 60977 mSD/3 Audio decoder w/o cable, incl. connector

Description

For refitting Märklin/Trix H0 locomotives with built-in high-performance engine or other DC motors. The Märklin sound decoder 3 has a 21-pin port and interface board for retrofitting of analogue and digital locomotives. The Märklin sound decoder 3 supports the digital formats mfx, MM1, MM2 and DCC. Preset sound of a electric locomotive.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)