• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 41-03313-01 LD-G-31 Locomotive decoder incl. connector, w/o cable

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loc decoder LD-G-31 with PluX12 plug

  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Locomotive decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Motor

DC motor

Decoder type

incl. connector

w/o cable

Interfaces

PluX 12

Selectable effects

Reverse lamp

Dimmer

Flashing

Horn

No. of switch modes

4

Address range

1 - 255/10239

Speed levels

MM: 14/27 DCC: 14/28/128

Current at outputs (max.)

300 mA

Max. total current

1200 mA

Max. motor current

500 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

Load control

Yes

RailCom support

Yes

SUSI interface

No

Built-in automatic shuttle

Yes

Length

20 mm

Width

9.5 mm

Height

3.5 mm

Age category

15 years and over

Dim

(L x W x H) 20 x 9.5 x 3.5 mm

Manufacturer part #

41-03313-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 455328 TAMS Elektronik 41-03313-01 LD-G-31 Locomotive decoder incl. connector, w/o cable

Description

Small Locomotive decoder for trace N, TT and H0.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)