• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LGB L55029 Sounddecoder Locomotive decoder incl. cable, incl. connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locomotive decoder

Features

+ loudspeaker

Decoder manufacturer

Märklin

Digital format

DCC

mfx

Motor

DC motor

Decoder type

incl. cable

incl. connector

Interfaces

28-pin

Type

Accessories

Selectable effects

Driving noises

Address range

1 - 10239

Speed levels

14/28 (128)

Max. total current

10000 mA

Max. motor current

4000 mA

Load control

Yes

Length

65 mm

Width

40 mm

Dim

(L x W) 65 mm x 40 mm

Manufacturer part #

L55029

Description

This decoder is suitable for use in digital mode (DCC, mfx) as well as in analogueue mode (DC). All LGB power units from 2014 onwards can be converted with the 28-pin interface. Many vehicles with the old 10-pin interface can be converted using the 55529 interface adapter. Vehicles without an interface can be converted using the enclosed interface board, the size of the interface board approx. 65 mm x 40 mm. In addition, a loudspeaker box is included, but other loudspeakers suitable for the electrical values can also be connected. Compared to the previous decoder, the performance data has been significantly increased, and it also offers considerably more functions and programming options. With the Märklin decoder tool, the decoder can be comfortably programd and adapted to individual needs. Via the Internet there is the possibility to access the extensive sound library, which has been extended especially for this by a number of the well-known LGB models and is constantly supplemented.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)