• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 60842 m84 Switch decoder Module

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M84 decoder

  • Supports the digital format mfx
  • LED displays for quick detection of operating conditions
  • Updateable

Technical specifications

Product type

Switch decoder

Features

4-way

Decoder manufacturer

Märklin

Digital format

MM

DCC

Decoder type

Module

Type

Accessories

No. of switch modes

8

Address range

1-320/2040

Current at outputs (max.)

5000 mA

Max. motor current

5000 mA

Length

15.5 mm

Width

11.7 mm

Height

5.1 mm

Dim

(L x W x H) 15.5 x 11.7 x 5.1 mm

Manufacturer part #

60842

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530966 Märklin 60842 m84 Switch decoder Module

Description

Receiver for switching on and off of constant current for lighting, engines, Hobby light signals (74371, 74380,74391) and other electronic accessories. The m84 supports the digital formats Motorola, DCC and mfx. Setting the digital address via code switch or via the programming track in 4 steps. It is the address range in the Motorola format up to address 320 and in the DCC format up to address 2040. The m84 contains 8 relays in 4 galvanically isolated groups for switching of consumers. Through the use of a power supply 66360 is the bi-stable zutand of the relay and the storage of the switching state is feasible. 4 Hobby light signals and 4 Hobbyvorsignale are at the same time switching possibility of the driving current can be controlled. Also contains the m84 8 inputs for manual switching of the relay (similar to the remote switch 7244). The decoder m83 and M84 are can be placed next to each other. The connection is made by means of lift terminals. Maximum power rating per group is 5 A.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)