• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 43-01345-01-C SD-34 Switch decoder Assembly kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switch decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Decoder type

Assembly kit

Type

Accessories

Selectable effects

Lighting

Motor-operated points and switch-off

Light signals

No. of outputs

8 x

Address range

MM: 1020
DCC: 2040

Current at outputs (max.)

1000 mA

Max. total current

4000 mA

System auto-recognition

Yes

RailCom support

Yes

Length

72 mm

Width

82 mm

Age category

15 years and over

Dim

(L x W) 72 mm x 82 mm

Manufacturer part #

43-01345-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492034 TAMS Elektronik 43-01345-01-C SD-34 Switch decoder Assembly kit

Description

Setting of all decoder properties for a configuration variables (CVs) via a DCC-center. Setting the address decoder with a programming jumpers. The change in the rest of the decoder properties is for pure Motorola operation does not require and is with Motorola Central not possible.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Jumper
  • CD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)