• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 43-01356-01-C SD-34.2 Switch decoder Module

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching decoder module SD -34.2

  • 510 alternative locomotive addresses

Technical specifications

Product type

Switch decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Decoder type

Module

Type

Accessories

No. of outputs

8 x

Address range

MM: 1020
DCC 2040 + 510

Current at outputs (max.)

1000 mA

Max. total current

4000 mA

System auto-recognition

Yes

RailCom support

Yes

Length

72 mm

Width

82 mm

Age category

15 years and over

Dim

(L x W) 72 mm x 82 mm

Manufacturer part #

43-01356-01-C

Documents & Downloads

Datasheet

Datasheet 1492021 TAMS Elektronik 43-01356-01-C SD-34.2 Switch decoder Module

User & Safety Instructions

User & Safety Instructions 1492021 TAMS Elektronik 43-01356-01-C SD-34.2 Switch decoder Module

Description

Setting of all decoder properties for a configuration variables (CVs) via DCC Central.
Setting the address decoder with a programming jumper (SD-34) or programming key (SD -34.2). The change in the rest of the decoder properties is for pure Motorola operation does not require and is with Motorola Central not possible.

This text is machine translated.

Features

  • As an alternative to the control with switch adjusting commands (e.g. when using the DCC digital controls, which no soft commands send)
  • Switch the 4 outputs of the SD -34.2 via the functions F1 to F4
  • Not possible for SD-34 (Version kit).

Scope of delivery

  • Finished component
  • Jumper
  • CD.

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)