• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5280 Switch and point decoder Module

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Multi-protocol switching and point decoder

  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Switch and point decoder

Decoder manufacturer

Viessmann

Digital format

DCC

MM

Decoder type

Module

Selectable effects

Flashing

Dimmer

Randomisation

Signals

No. of outputs

4 x

Address range

1 - 1020/2040

Current at outputs (max.)

5000 mA

Max. motor current

300 mA

RailCom support

Yes

Length

106 mm

Width

70 mm

Age category

15 years and over

Dim

(L x W) 106 mm x 70 mm

Manufacturer part #

5280

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586825 Viessmann Modelltechnik 5280 Switch and point decoder Module

Description

The decoder is a multi-protocol decoder for the DCC and Marklin-Motorola format. It is as soft decoder for 4 points with double coil designed and controls in addition 2 servos. It has 4 output pairs, which is also used for special functions can be configured. So, various light effects can be produced, such as flash for construction site lighting or advertising. To the point outputs recognizes the decoder with the corresponding configuration, the position of the points with end position switch-off and report these position via RailCom.

This text is machine translated.

Features

  • 4 pair of points outputs (double coil)
  • Outputs can also be configured as a single outputs
  • Positive voltage is
  • Supply either from the track signal or via external supply for the switching load
  • Different functionalities of the Outputs: impulse, continuous, blinking output, dimming, signals, Random control (also in the case of the servo outputs)
  • Switching current up to a maximum of 5 A per output
  • Decoder total max. 5 A
  • With E-socket for power supply of the switching current via a separate transformer
  • Maximal total current of the decoder can be set
  • LEDs at the outputs indicate the switching command
  • Programming on the programming track
  • Programming on the main track (POM)
  • Address programming also via button
  • The servo outputs can be configured for adjusting paths and speeds
  • Supply current for both servos total: 300 mA, 450 mA permanently short-term
  • With screw terminals.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)