• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 52111 52111 Trackside magnet decoders Module, w/o cable, w/o connector

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic item decoder 52111

  • "Special Series for Conrad Electronic" on a blue background.
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Trackside magnet decoders

Decoder manufacturer

Viessmann

Digital format

MM

Decoder type

Module

w/o cable

w/o connector

Interfaces

w/o cable

Type

Accessories

Selectable effects

Motor-operated points and switch-off

No. of outputs

8 x

Address range

1 - 320

Current at outputs (max.)

1500 mA

Max. motor current

1500 mA

Length

85 mm

Width

50 mm

Age category

15 years and over

Dim

(L x W) 85 mm x 50 mm

Type

Module

Manufacturer part #

52111

Digital format (details)

mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248550 Viessmann Modelltechnik 52111 52111 Trackside magnet decoders Module, w/o cable, w/o connector

Description

For switching of magnetic items with double-coil drive like dividers and semaphores.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)