• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 42-01180-01 Decoder Module, w/o cable, w/o connector

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

295 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Function decoder FD-R Basic.3

  • 4 function outputs
  • Function mapping according to RCN-227
  • Recommended for all nominal sizes

Technical specifications

Product type

Decoder

Decoder manufacturer

Tams

Digital format

MM

DCC

Decoder type

Module

w/o cable

w/o connector

Selectable effects

Dimmer

Flashing

Kicks

Reverse lamp

Analogue programming

No. of outputs

4 x

No. of switch modes

4

Address range

1 - 255/10239

Speed levels

14, 28 oder 128

Current at outputs (max.)

300 mA

Max. total current

800 mA

Length

12.5 mm

Width

9.5 mm

Height

3.3 mm

Age category

15 years and over

Dim

(L x W x H) 12.5 x 9.5 x 3.3 mm

Type

FD-R basic.3 without connection cable

Manufacturer part #

42-01180-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378020 TAMS Elektronik 42-01180-01 Decoder Module, w/o cable, w/o connector

Description

Small function decoder with 4 outputs, e.g. for switching the direction-dependant lighting and the interior lighting of control wagons.

Effects of the switching outputs:
Direction-dependant switching
Locomotor light
Flashing and alternating flashing, flashing frequency separately adjustable for each output
Inverted switching
Dim
Kicking
Programming for consist operation
Programming for analogue operation

This text is machine translated.

Features

  • Recommended for all nominal sizes
  • 4 function outputs
  • Function mapping according to RCN-227
  • Formats DCC + MM
  • Programming: DCC: CVS, POM | MM: Register
  • Address range: DCC: 10,239 | MM: 255
  • Number of speed settings (DCC): 14, 28 or 128
  • With RailCom
  • Automatic analogueue detection
  • Power supply: 12 – 24 V digital voltage or max. 18 V analogueue DC voltage
  • Function mapping according to RCN-227
  • F-KEYS: DCC: F0 - F28 | MM: F0 - F4
  • Effects of the switching outputs: Invert, flash, dim, kick
  • Connection of the support capacitor: (100-470 µF, min. 25 V)
  • Max. Current per output [mA]: AUX1-2: 300, AUX3-4: 100

Scope of delivery

  • FD-R Basic.3
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)