• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 56122 Hobby Locomotive decoder incl. cable, incl. connector

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-protocol decoder Hobby

  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Product type

Locomotive decoder

Decoder manufacturer

Piko

Digital format

DCC

MM

Motor

DC motor

Decoder type

incl. cable

incl. connector

Interfaces

8-pin

Selectable effects

Reverse lamp

Dimmer

No. of outputs

2 x

Address range

1-127/128-9999

Speed levels

14/27/28/128

Max. motor current

1000 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

Load control

Yes

Built-in automatic shuttle

Yes

Length

19.5 mm

Width

15.5 mm

Height

5 mm

Age category

15 years and over

Dim

(L x W x H) 19.5 x 15.5 x 5 mm

Manufacturer part #

56122

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425711 Piko H0 56122 Hobby Locomotive decoder incl. cable, incl. connector

Information

Information 1425711 Piko H0 56122 Hobby Locomotive decoder incl. cable, incl. connector

Description

The Pico Locomotive decoder 56122 is a small, powerful multiprotocol decoder. It can be used in DCC and Motorola ** digital systems and also travels in analogue mode with DC voltage or with AC voltage and change of direction by over-voltage pulse (Märklin*) system.

The decoder works at a frequency of 18.75 KHz and is therefore suitable for both direct-current and bell-armature motors (e.g. Faulhaber, Maxon, Escap) up to a constant current of 1 A. Short-term higher inrush currents are well tolerated. The setting of the motor characteristic is done via the minimum, average and maximum speed.

The load control can be adjusted individually to the various lokmotoren by control parameters. The decoder has two direction-dependent lighting outputs. Via the function keys F3 and f4 can use a reverse gear with gedehntem slow-driving range and the acceleration brake delay can be switched. The decoder is programmable via PIKO Digi-power-Box, DCC, and Märklin* control devices. With all devices are all CV's programming.

The factory setting automatically detects the decoder is the Data Formats DCC and Motorola, as well as the respective analogue mode with DC or AC voltage. The desired mode can also be manually set.

This text is machine translated.

Features

  • Regulated Multi-protocol decoder for DCC and Motorola
  • Suitable for direct-current and bell-armature motors up to 1 A
  • Smooth engine running through engine control with 18.75 KHz
  • 14, 27, 28, 128 drive positions, depending on the data format
  • Brief (1-127) and length (128-9999) addresses
  • NMRA compliant
  • Minimum, Maximum, and average speed adjustable
  • Main track programming (DCC)
  • Reverse gear (via F3 can be switched half speed)
  • Starting/braking delay via F4 can be switched digitally
  • Direction-dependent lighting, dimmable, switchable via F0
  • Responds to a DCC-compliant brake signal or brake lines with DC voltage.
  • All outputs protected against short circuit
  • Conventional DC or AC-DC power mode with automatic switchover to the respective operating mode
  • All CV's, with digital devices of the formats, DCC and Motorola to program
  • In the DCC operation can be programd via the register, CV directly or page programming
  • Can be updated by flash memory.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.96*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)