• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 749/ws IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A White 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, straight
Total no. of pins
2 + PE
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 5.99
-45 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold device plug

Our service for you

  • Symbol image for Martin Kaiser 749/ws IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A White 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.
  • 'Three-pin IEC C13 power connector, commonly used for computer and monitor cables, with a rectangular shape and bevelled corners.'

Technical specifications

  • 3-pin with protective plastic shroud and unbreakable screw connection.
Product type

IEC connector

Plug standard (IEC 60320)

C14

Connector type

Plug, straight

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

White

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Type

Straight E

Manufacturer part #

749/ws

Number of pins

2

RoHS-compliant

Yes

Series

749

Temperature range

70 °C

Type

749/ws

Leading contact (PE)

Yes

Pins

3

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 612278 Martin Kaiser 749/ws IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 612278 Martin Kaiser 749/ws IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A White 1 pc(s)

Information

Information 612278 Martin Kaiser 749/ws IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A White 1 pc(s)

Information 612278 Martin Kaiser 749/ws IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A White 1 pc(s)

Conformity certificate

Conformity certificate 612278 Martin Kaiser 749/ws IEC connector 749 Plug, straight Total number of pins: 2 + PE 10 A White 1 pc(s)

More interesting products

(*All information is plus legal VAT)