
Martin Kaiser 750/sw IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A Black 1 pc(s)
Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Martin Kaiser 750/sw IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A Black 1 pc(s)
Our service for you
Technical specifications
- For fine-wire fuses 5 x 20 mm
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Type
Mounted plug with flange mounting
- Manufacturer part #
750/sw
- Fitting type (details)
Flange
- Number of pins
2
- RoHS-compliant
Yes
- Series
750
- Temperature range
70 °C
- Type
750/sw
- Leading contact (PE)
Yes
- Pins
3
- Connection
6.3 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 612529 Martin Kaiser 750/sw IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A Black 1 pc(s)
Information
Information 612529 Martin Kaiser 750/sw IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A Black 1 pc(s)
Certificate
Certificate 612529 Martin Kaiser 750/sw IEC connector 750 Plug, vertical mount Total number of pins: 2 + PE 6.3 A Black 1 pc(s)
Description
With integrated fuse/reserve compartment.
Hints
with integrated fuse/reserve compartment.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.99*
What kind of Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























