
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Cold device plug
Our service for you
Technical specifications
- 3-pin with ground contact and antikink device.
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Connector type
Socket, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Nominal voltage
250 V
- Factory colour
White
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Type
C 13
- Manufacturer part #
794/ws
- Number of pins
2
- RoHS-compliant
Yes
- Series
794
- Temperature range
70 °C
- Type
794/ws
- Leading contact (PE)
Yes
- Pins
3
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 612189 Martin Kaiser 794/ws IEC connector 794 Socket, straight Total number of pins: 2 + PE 10 A White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 612189 Martin Kaiser 794/ws IEC connector 794 Socket, straight Total number of pins: 2 + PE 10 A White 1 pc(s)
Information
Information 612189 Martin Kaiser 794/ws IEC connector 794 Socket, straight Total number of pins: 2 + PE 10 A White 1 pc(s)
Information 612189 Martin Kaiser 794/ws IEC connector 794 Socket, straight Total number of pins: 2 + PE 10 A White 1 pc(s)
Conformity certificate
Conformity certificate 612189 Martin Kaiser 794/ws IEC connector 794 Socket, straight Total number of pins: 2 + PE 10 A White 1 pc(s)


































