The industrial blade no. 36020 from Martor is a high-quality steel blade. It is very sharp and has four cutting edges which can be used in sequence for an especially high operating time. The blade is 43.4 mm long, 22 mm wide and 0.20 mm thick. The industrial blade no. 36020 is under the order number 36020.50 in the magazine for 10 pcs. available. You can use the blade in the following MARTOR knives: SECUMAX COUPPY, SECUMAX MOBILEX, SECUMAX SNITTY. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 4-way blade
This text is machine translated.
Features
3-hole blade
Description
The industrial blade no. 36020 from Martor is a high-quality steel blade. It is very sharp and has four cutting edges which can be used in sequence for an especially high operating time. The blade is 43.4 mm long, 22 mm wide and 0.20 mm thick. The industrial blade no. 36020 is under the order number 36020.50 in the magazine for 10 pcs. available. You can use the blade in the following MARTOR knives: SECUMAX COUPPY, SECUMAX MOBILEX, SECUMAX SNITTY. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 4-way blade