The industrial blade no. 37010 from Martor is a high-quality steel blade. It is very sharp and has four cutting edges which can be used in sequence for an especially high operating time. The blade is 43 mm long, 22 mm wide and 0.10 mm thick. The industrial blade no. 37010 is under the order number 37010.50 in the magazine for 10 pcs. available. You can insert the blade in the following MARTOR knives: SECUMAX SNITTY. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 4-way blade
This text is machine translated.
Features
3-hole blade
Description
The industrial blade no. 37010 from Martor is a high-quality steel blade. It is very sharp and has four cutting edges which can be used in sequence for an especially high operating time. The blade is 43 mm long, 22 mm wide and 0.10 mm thick. The industrial blade no. 37010 is under the order number 37010.50 in the magazine for 10 pcs. available. You can insert the blade in the following MARTOR knives: SECUMAX SNITTY. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 4-way blade