The trapezoidal blade no. 42063 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The broad cut facilitates the cutting. The blade is 58.4 mm long, 19 mm wide and 0.63 mm thick. The trapezoidal blade no. 42063 is under the order number 42063.70 in the blade dispenser to 10 pieces. available. Base material steel Grinding: Broad grinding Blade Facets: 2 x Blade features 2-way blade
This text is machine translated.
Features
3-hole blade
Description
The trapezoidal blade no. 42063 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The broad cut facilitates the cutting. The blade is 58.4 mm long, 19 mm wide and 0.63 mm thick. The trapezoidal blade no. 42063 is under the order number 42063.70 in the blade dispenser to 10 pieces. available. Base material steel Grinding: Broad grinding Blade Facets: 2 x Blade features 2-way blade