User & Safety Instructions 3025591 MARTOR 692.60 Replacement blade for tip blade 692 10 pc(s)
Description
The tip blade no. 692 from Martor is a high-quality steel blade. It is very sharp and has four cutting edges which can be used in sequence for an especially high operating time. The blade is 42 mm long, 22.4 mm wide and 0.20 mm thick. The tip blade no. 692 is under the order number 692.60 in the transparent packaging to 10 pieces. available. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 4-way blade
This text is machine translated.
Features
3-hole blade
Description
The tip blade no. 692 from Martor is a high-quality steel blade. It is very sharp and has four cutting edges which can be used in sequence for an especially high operating time. The blade is 42 mm long, 22.4 mm wide and 0.20 mm thick. The tip blade no. 692 is under the order number 692.60 in the transparent packaging to 10 pieces. available. Base material steel Polished: Standard grinding Blade Facets: 1 x Blade features 4-way blade