• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 78.50 Spare blade trapezoidal blade 78 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blades: Shaped blade
Product type

Retractable knife spare blade

Blade width

8.9 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 25 x 18 mm

Weight

6 g

Content

10 pc(s)

Width

25 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025741 MARTOR 78.50 Spare blade trapezoidal blade 78 10 pc(s)

Description

The trapezoidal blade no. 78 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges which can be used in sequence for a higher operating time The blade is 29 mm long, 8.9 mm wide and 0.45 mm thick.The trapezoidal blade no. 78 is under the order number 78.50 in the magazine for 10 pcs. available.
Base material steel
Polished: Standard grinding
Blade Facets: 2 x
Blade features 2-way blade

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)