The graphics blade no. 834 from Martor is a high-quality blade made of steel including TiN coating. It is very sharp and has a useful cutting edge. The blade is 36.5 mm long, 5.7 mm wide and 0.50 mm thick. The graphics blade no. 834 is under the order number 834.65 in the safety dispenser for 100 pieces. available. You can use the blades in the following MARTOR knives: GRAFIX 501, TRIMMEX SIMPLADO, TRIMMEX CUTTOGRAF. Base material steel Polished: Special grinding Blade Facets: 2 x Blade features 1-way blade
This text is machine translated.
Features
2-hole blade
Description
The graphics blade no. 834 from Martor is a high-quality blade made of steel including TiN coating. It is very sharp and has a useful cutting edge. The blade is 36.5 mm long, 5.7 mm wide and 0.50 mm thick. The graphics blade no. 834 is under the order number 834.65 in the safety dispenser for 100 pieces. available. You can use the blades in the following MARTOR knives: GRAFIX 501, TRIMMEX SIMPLADO, TRIMMEX CUTTOGRAF. Base material steel Polished: Special grinding Blade Facets: 2 x Blade features 1-way blade