• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 852.70 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

19 mm

Material

Non-corrosive steel

No. of blades

10

Length

53 mm

Dim

(L x W) 53 mm x 19 mm

Weight

3.1 g

Content

10 pc(s)

Width

19 mm

Documents & Downloads

Datasheet

Datasheet 3594086 MARTOR 852.70 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3594086 MARTOR 852.70 10 pc(s)

More interesting products

(*All information is plus legal VAT)