• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock 8428EURDPRO Steel cable lock Black Key lock

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Steel
Product type

Steel cable lock

Shutter type

Key lock

Cable length

1.8 m

Dim

(L x W x H) 150 cm x 250 mm x 50 mm

Weight

740 g

Factory colour

Black

Content

1 pc(s)

Width

250 mm

Height

50 mm

Length

150 cm

Locking mechanism

keyed-alike

Lock type

Key

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530743 Master Lock 8428EURDPRO Steel cable lock Black Key lock

Description

Master Lock Python locking cable 8428EURDPRO The 1.8 m long, lockable cable Master Lock No. 8428EURDPRO Python made of steel wire with a diameter of 10 mm is extremely strong and flexible. The protective vinyl covering protects against scratches. The wafer lock cylinder offers maximum protection against lock picking. The stainless lock and the vinyl-coated cable provide for first-class weather and scratch resistance.

This text is machine translated.

Features

  • Adjustable locking mechanism ensures that the cable is pulled tight at any position and fits perfectlyStrong and flexible steel wireCable ends can be inserted in places that are not suitable for other cablesIntegrated wafer lock cylinder prevents lock pickingStainless lock and vinyl-coated cable ensure first-class weather and scratch resistanceStrap for excess cable and compact storage.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)