

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED illuminated magnifier
1.75 x
4 x
LED (monochrome)
6500 K
(Ø) 100 mm
G (A - G)
(Ø) 2.5 cm
40
Base
Yes
7 kWh/1000h
Black
7 W
Daylight white
100 mm
Dimmable
2.5 cm
Built-in LED
No
yes
Datasheet 2249590 Maul 8261290 LED illuminated magnifier Magnification: 1.75 x, 4 x EEC: G (A - G)
User & Safety Instructions 2249590 Maul 8261290 LED illuminated magnifier Magnification: 1.75 x, 4 x EEC: G (A - G)