
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED illuminated magnifier
1.75 x
LED (monochrome)
6500 K
(L x W) 13.2 cm x 17.8 cm
F (A - G)
(L x W x H) 84 x 25.5 x 51 cm
Clip mount
100 - 240 V
Yes
18 kWh/1000h
White
18 W
Daylight white
1.868 lm
17.8 cm
13.2 cm
25.5 cm
51 cm
84 cm
Built-in LED
yes
Warranty Terms 1347675 Maul 8266002 LED illuminated magnifier Magnification: 1.75 x EEC: F (A - G)