• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri Pull dimmer universal Black Switching capacity (max.) 100 W 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.26 / piece)
€ 33.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Universal cord dimmer black

  • Universal dimmer for dimmable glow and halogen and LED lamps, fine adjustment of the minimum brightness possible.

Technical specifications

Product type

Pull dimmer

Switch/button features

universal

Factory colour

Black

Length

73 mm

Width

22 mm

Height

22 mm

Dim

(L x W x H) 73 x 22 x 22 mm

Max. switching capacity

100 W

Switching voltage

230 V AC

Content

1 pc(s)

Type

161272

Documents & Downloads

Datasheet

Datasheet 2464761 Max Hauri Pull dimmer universal Black Switching capacity (max.) 100 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2464761 Max Hauri Pull dimmer universal Black Switching capacity (max.) 100 W 1 pc(s)

Description

The LED universal cord dimmer is suitable for dimmable filament LED, LED lamps, glow and HV halogen lamps indoors, which are operated with protection class II lamps. The re-connectable dimmer is operated via a push button, whereby by briefly pressing the button it is switched ON/OFF and by long pressing the button the brightness is changed. The first long press increases the brightness and the next press decreases the brightness. The brightness is changed up to the maximum/minimum value.

This text is machine translated.

Features

  • PHASE ANGLE 3 - 60 VA (RC-LED)
  • PHASE SECTION 3 - 20 VA (RL-LED)
  • 3 - 100 W (resistive/HV halogen)
  • 25 - 60 VA (NV halogen)
  • min Potentiometer value
  • For flat cable.

System requirements

  • Dimmable bulb

More interesting products

(*All information is plus legal VAT)