• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Inverter A301-300-F3 300 W 12 V DC - 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Input voltage

10 - 15 V DC

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V

300 W

Input voltage

12 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

82 %

Weight

1100.00 g

Width

90.00 mm

Height

75.00 mm

Length

165.00 mm

Type

A301-300-F3

Connection

Cable + cigarette lighter connector

Input voltage (max.)

15 V DC

Min. input voltage

10 V DC

No. of inputs

1 x

No. of outputs

1 x

Type

Synchronised

Documents & Downloads

Datasheet

Datasheet 1297241 MEAN WELL Inverter A301-300-F3 300 W 12 V DC - 230 V

User & Safety Instructions

User & Safety Instructions 1297241 MEAN WELL Inverter A301-300-F3 300 W 12 V DC - 230 V

Information

Information 1297241 MEAN WELL Inverter A301-300-F3 300 W 12 V DC - 230 V

Warranty Terms

Warranty Terms 1297241 MEAN WELL Inverter A301-300-F3 300 W 12 V DC - 230 V

Description

Modified sine wave output · Power On/Off switch · Front panel indicator for operation status · Battery low alarm, Battery low shutdown · Protections: over voltage/over temperature/overload/output short/input reverse polarity · Built-in fan On/Off control function

Features

  • Modified sine output voltage
  • On/Off switch
  • Status indicator
  • Battery alarm, battery shutdown
  • Protected against overvoltage, overheating, overload, short-circuit and polarity reversal
  • Regulated fan (on/off)