• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Inverter TS-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Input voltage

21 - 30 V DC

Product type

Inverter

Signal output type

Sine wave

Output voltage

200 V

220 V

230 V

240 V

1500 W

Input voltage

24 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

90 %

Weight

6850.00 g

Width

220.00 mm

Height

88.00 mm

Length

420.00 mm

Type

TS-1500-224B

Connection

CEE 7/4 socket

Input voltage (max.)

30 V DC

Min. input voltage

21 V DC

No. of inputs

1 x

No. of outputs

1 x

Type

Synchronised

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1292368 MEAN WELL Inverter TS-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V

User & Safety Instructions

User & Safety Instructions 1292368 MEAN WELL Inverter TS-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V

Information

Information 1292368 MEAN WELL Inverter TS-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V

Warranty Terms

Warranty Terms 1292368 MEAN WELL Inverter TS-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V

Description

True sine wave output (THD <3%) · Power On/Off switch · Front panel indicator for operation status · Battery low alarm, Battery low shutdown · Protections: over voltage/over temperature/overload/output short/input reverse polarity · Built-in fan On/Off control function

Features

  • Real sine output (THD< 3%)
  • On/Off switch
  • Status indicator
  • Battery alarm, battery shutdown
  • Protected against overvoltage, overheating, overload, short-circuit and polarity reversal
  • Regulated fan (on/off)