
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Input voltage
21 - 30 V DC
- Product type
Inverter
- Signal output type
Modified sine wave
150 W
- Input voltage
24 V DC
- Inputs
Cigarette lighter plug
- Output
PG socket
- Weight
700.00 g
- Width
73.00 mm
- Height
45.00 mm
- Length
122.00 mm
- Type
A302-150-F3
- Connection
Cable + cigarette lighter connector
- Min. input voltage
24 V DC
- No. of inputs
1 x
- No. of outputs
1 x
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292369 MEAN WELL Inverter A302-150-F3 150 W 24 V DC -
User & Safety Instructions
User & Safety Instructions 1292369 MEAN WELL Inverter A302-150-F3 150 W 24 V DC -
Information
Information 1292369 MEAN WELL Inverter A302-150-F3 150 W 24 V DC -
Warranty Terms
Warranty Terms 1292369 MEAN WELL Inverter A302-150-F3 150 W 24 V DC -
Description
Modified sine wave output · Power On/Off switch · Front panel indicator for operation status · Battery low alarm, Battery low shutdown · Protections: over voltage/over temperature/overload/output short/input reverse polarity · High surge power up to 300W
Features
- Modified sine output voltage
- On/Off switch
- Status indicator
- Battery alarm, battery shutdown
- Protected against overvoltage, overheating, overload, short-circuit, polarity reversal,
- Peak power up to 300 W







