• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MPM-20-5 AC/DC PSU (print) 5 V DC 4 A 20 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL power supply series MPM Encapsulated Single Output power: 20W-20 Medical

  • Output 5 V DC / 4 A
  • Power 20 W
  • Pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

4 A

Output current (max.) - rounded

4 A

Min. input voltage

80 V AC

Dim

(L x W x H) 52.4 x 27.2 x 24 mm

Output voltage (max.)

5 V DC

Connection

Pins

20 W

Input frequency

47-440 Hz

Efficiency to

85 %

Tolerance (output voltage)

±1,5 %

Protection class

II

No. of outputs

1 x

Output voltage 1

5 V DC

Output current 1

4 A

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-35 °C

Weight

56 g

Type

Pulsed

Width

27.2 mm

Height

24 mm

Length

52.4 mm

Residual ripple

150 mVpp

Type

MPM-20-5

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113534 MEAN WELL MPM-20-5 AC/DC PSU (print) 5 V DC 4 A 20 W

User & Safety Instructions

User & Safety Instructions 2113534 MEAN WELL MPM-20-5 AC/DC PSU (print) 5 V DC 4 A 20 W

Warranty Terms

Warranty Terms 2113534 MEAN WELL MPM-20-5 AC/DC PSU (print) 5 V DC 4 A 20 W

Description

Mean corrugated represents a new power supply series with high power density: in closed design for PCB mounting the series MPM. Compared with the size of the last generation-PM AND NFM-is the size of the new series only one-third, but a wider operating temperature range, a higher efficiency and lower idle power. The design of this series meets the guidelines of the IEC/EN 60601-1 of 3. Version and ANSI/AAMI IT 60601-1, meets the requirements of 2x mop and has a low leakage current (less than 80 μA). It is approved for medical equipment. The level the BF with direct patient contact. Suitable applications include medical test devices, portable medical devices and medical devices, which require an extremely low standby power consumption, etc.

This text is machine translated.

Features

  • Closed design, PCB mounting
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • Insulation category II
  • Low idle power

More interesting products

(*All information is plus legal VAT)