• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 0600154 SAT multiswitch Inputs (multiswitches): 17 (16 SAT/1 terrestrial) No. of participants: 8

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MegaSat 0600154 Satblock distribution 17 inputs 8 outputs

  • Distribution of satellite signals to several receivers
  • Suitable for the reception of four satellites and for up to 8 subscribers

Technical specifications

Product type

SAT multiswitch

Type (active/passive)

Active

Inputs (multiswitches)

17 (16 SAT/1 terrestrial)

Participants

8

Quad LNB compatibilty

Yes

Min. frequency

950 MHz

Max. frequency

2250 MHz

Input voltage

90 - 260 V

Weight

1.32 kg

UKCA

yes

Number of inputs

17 Eingänge

Number of outputs

8 Ausgänge

Decoupling (outputs)

25 dB

Decoupling (inputs)

28 dB

Power consumption

1200 mA

Package weight

1.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556342 MegaSat 0600154 SAT multiswitch Inputs (multiswitches): 17 (16 SAT/1 terrestrial) No. of participants: 8

Description

Multi-switch 17/8

The multi-switch is suitable for receiving four satellites and for up to 8 subscribers.

Multi-switch for several subscribers

A multi-switch distributes the signal of one or more satellites centrally to several receivers - Ideal for households or apartment buildings with several subscribers.

Top quality multi-switch with the latest technology

A multi-switch enables the comfortable distribution of satellite signals to several receivers - Ideal for multi-subscriber systems. Depending on the model, one or more LNBs (for different satellite positions) can be connected.

Whether a single satellite or several positions in multi-feed mode, the received signals are centrally bundled and efficiently forwarded to the connected subscribers via coaxial cables.

In this way, all users enjoy a stable connection and the best signal quality – no matter whether in the household or in large buildings.

The MegaSat multi-switch series uses the latest technology and is fully compatible with Quad LNBs (Quattro-LNB). This allows the multi-switch to be easily integrated into existing systems.

Thanks to low signal attenuation and high level decoupling, you will benefit from excellent picture and sound quality even with longer cable runs.

This text is machine translated.

Scope of delivery

  • MegaSat multi-switch 17/8
  • Power supply unit
  • User manual

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)