• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT68054 TAVOLA LED outdoor desk light 2 W Warm white Pastel pink

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MT TAVOLA battery TL IP54 2W-200lm/827 Petrol

  • Integrated battery table lamp LED
  • enter Touch dimmer 100 - 5%
  • Light duration depending on the dimming condition 6 - 12 hours.
  • high-quality, powder-wash. Die-cast aluminum housing
  • Protected Micro- USB charging socket

Technical specifications

Product type

LED outdoor desk light

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2.0 W

2 W

2700 K

Colour

Warm white

350 lm

Total luminous flux

350 lm

Light features

Battery-powered

Dimmable

Factory colour

Pastel pink

Material

Aluminium (die-cast)

Plastic

IP54

Protection class

IP54

Weight

1040 g

Dim

(Ø x H) 110 mm x 380 mm

n.rel.

Light duration (max.)

20000 h

Light bulb included

Yes

Height

380 mm

(Ø)

110 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2524834 Megatron MT68054 TAVOLA LED outdoor desk light 2 W Warm white Pastel pink

User & Safety Instructions

User & Safety Instructions 2524834 Megatron MT68054 TAVOLA LED outdoor desk light 2 W Warm white Pastel pink

Warranty Terms

Warranty Terms 2524834 Megatron MT68054 TAVOLA LED outdoor desk light 2 W Warm white Pastel pink

Description

TAVOLA lights up on beautiful tables
The Megatron TAVOLA battery table lamps are equally suitable for catering and private households as well as for indoor and outdoor use (IP54). The high-quality metal housing (weight 1040 g) provides stability. The built-in LEDs are 350 lumens bright and emit warm white light (2700K). They are switched on, off and dimmed with a sensor switch on the top of the lamp screen. The Li-Ion rechargeable battery (2x2200mAh) allows the light to light up for 6 to 12 hours depending on the dimming status. Charging is done via mini USB cable, a 230V USB charger is included.

This text is machine translated.

Features

  • Flicker-free, therefore eye-friendly
  • Voltage (battery): DC 3.7 V
  • USB charger 100-240 V
  • Charging via USB cable: Max. DC5V/1A
  • Light duration with full battery up to 12 hours
  • Charging time 5 to 6 hours
  • Battery type: Li-Ion rechargeable battery
  • Connection type: USB DC5V
  • Power consumption: 2.0 W
  • Rated power consumption 2.0 W
  • Dimmable? Yes 100-5% (touch dimmer)

Scope of delivery

  • Incl. 1.5m micro USB charging cable and 100-240V USB charger

Hints

Touch switch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Outdoor Table Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)