

Flush mount light
230 V
12 V
1
GU10
GU5.3
LED (monochrome)
4.5 W
4.5 W
400 lm
400 lm
2800 K
Warm white
Circular
Clear
Swivelling
30°
30°
6.8 cm
6.8 cm
8.5 cm
IP20
II
Iron (brushed)
Aluminium
87 g
n.rel.
(Ø x H) 85 mm x 52 mm
No
Yes
2800 K
52 mm
52 mm
85 mm
yes
Datasheet 1754786 Megatron MT75403 MT75403 Flush mount light LED (monochrome) GU10, GU5.3 4.5 W Iron (brushed)
User & Safety Instructions 1754786 Megatron MT75403 MT75403 Flush mount light LED (monochrome) GU10, GU5.3 4.5 W Iron (brushed)
€ 10.28*
The necessary accessories are required to use the article as described.