• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT76331 MT76331 Flush mount light LED (monochrome) GX53 15 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Megatron Planex build-in black

  • Power= 15 W

Technical specifications

  • Max. 7W
Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GX53

Bulb type

LED (monochrome)

Rating per bulb

7 W

15 W

Light features

Direct light emission

Recess diameter

90 mm

Recess depth

40 mm

Outside Ø

104 mm

IP20

Protection class

II

Factory colour

Black

Material

Iron

n.rel.

Dim

(Ø x H) 104 mm x 43 mm

Light bulb included

No

Height

43 mm

Depth

43 mm

(Ø)

104 mm

Documents & Downloads

Datasheet

Datasheet 2793286 Megatron MT76331 MT76331 Flush mount light LED (monochrome) GX53 15 W Black

User & Safety Instructions

User & Safety Instructions 2793286 Megatron MT76331 MT76331 Flush mount light LED (monochrome) GX53 15 W Black

Description

Scope of delivery

  • Planex build-in black
  • User manual.

System requirements

  • GX53 bulb

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)