• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron RUNO Rund MT69045 Outdoor wall light LED (monochrome) GU10 70 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megatron RUNO round up&down IP54 2xGU10

  • Power= 70 W

Technical specifications

  • Max. 2 x 35 W
Product type

Outdoor wall light

Type

Tube

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

35 W

70 W

Light features

Incl. ballast

Protection class

I

IP54

Factory colour

Black

Material

Aluminium

Glass

Weight

298 g

Dim

(L x W x H) 85 x 100 x 145 mm

n.rel.

Light bulb included

No

Width

100 mm

Height

145 mm

Length

85 mm

Depth

145 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793090 Megatron RUNO Rund MT69045 Outdoor wall light LED (monochrome) GU10 70 W Black

User & Safety Instructions

User & Safety Instructions 2793090 Megatron RUNO Rund MT69045 Outdoor wall light LED (monochrome) GU10 70 W Black

Description

Scope of delivery

  • RUNO round Up&Down IP54 2xGU10
  • User manual.

More interesting products

(*All information is plus legal VAT)