• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DCM305E Clamp meter Digital CAT III 300 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Clamp meter

A AC reading range (min.)

6 mA

Amperage reading range AC (max.)

100 A

Frequency reading range

50-400 Hz

Basic accuracy

1.0 %

Measurement type (details)

True RMS

Height

203 mm

Width

78 mm

Length

42 mm

Weight

300 g

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Voltage metering

AC

Type

DCM305E

Display

Digital

Dim

(L x W x H) 42 x 78 x 203 mm

Opening range of current clamps

43 mm

Documents & Downloads

Datasheet

Datasheet 2305664 Megger DCM305E Clamp meter Digital CAT III 300 V

User & Safety Instructions

User & Safety Instructions 2305664 Megger DCM305E Clamp meter Digital CAT III 300 V

Description

DCM305E serves as leakage current clamp for the efficient measurement of earth lead currents. You can also perform TRMS (AC) current measurements up to 100 A. The device offers six measuring ranges: 6 mA, 60 mA, 600 mA, 6 A, 60 A, 100 A with a minimum resolution of 0.001 mA in the 6 mA range. You can select an automatic or manual measurement range.
A low pass filter (50/60 Hz) improves your measurements in circuits with harmonics, also called electrical noise, which often lead to incorrect measurements. In addition, you can use a convenient comparison function with three preset limit values for the leakage current (0.25, 0.50, 3.5 mA). When this feature is enabled, a visual indicator and audible warning will appear when the preset limit is exceeded.

For hard-to-read measurements where accessibility is a problem, you can use the Auto-hold and Data-hold functions. An automatic background lighting helps you with the better visibility of the display. This includes 6,000 digits. In addition, DCM305E supports you with an option to keep the peak value.

This text is machine translated.

Features

  • Automatic switch-off after 20 minutes of non-use
  • 0.001 mA resolution
  • up to 100 A AC
  • TRMS value
  • Low-pass filter for more stable measurement results
  • Auto-hold, data-hold & peak value
  • 40 mm clamp jaw.

Scope of delivery

  • Carrying case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,511.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)