• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO10HD + DH4C Ohmmeter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,989.00 / piece)
€ 4,989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging time 8 hours
Product type

Ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

Reading range - resistance

100 mΩ

IP54

IP65

Power supply (details)

90-264V, 50-60Hz 90VA

Dim

(L x W x H) 315 x 28.5 x 18.1 mm

Weight

6.7

Display type

Digital (LCD)

Reading category

CAT III 300 V

Width

28.5 mm

Height

18.1 mm

Length

315 mm

Nominal voltage

6

Documents & Downloads

Datasheet

Datasheet 2305662 Megger DLRO10HD + DH4C Ohmmeter

User & Safety Instructions

User & Safety Instructions 2305662 Megger DLRO10HD + DH4C Ohmmeter

Description

The Megger DLRO10HD, which extends the DLRO10 and 10X series, combines extremely easy handling with a rugged IP 65 housing designed for stable off-road and laboratory operation.
The device is powered either by its rechargeable battery or mains voltage, making it suitable for continuous testing in conveyor-reaming application environments. The operation by means of rotary switch control is easy and in all weather conditions and even with gloves light. A large, clear LCD display with backlight can be easily read from a distance.
DH4-C 1.5 m duplex probe test lead set with two cables and four connectors. A line with lights.

This text is machine translated.

Features

  • Removable cover.
  • Mode rotary switch
  • Replaceable test lead connections
  • Select high or low output power for condition diagnosis
  • Rechargeable battery or mains voltage supply, continuous operation, even with discharged battery
  • 10A for 60 seconds, less time to cool, great in induction charging
  • protected up to 600 V, without blowing a fuse, test lead voltage warning light
  • Durable housing: IP 65 with closed lid, IP54 in operation
  • Easy selection of five test modes via rotary switch, including automatic start on connection.

Scope of delivery

  • DH4-C 1.5 m duplex probe test lead set with two cables and four connectors
  • DH4 Duplex Hand spikes. 1.2m
  • Operating instructions (CD)
  • Warranty card
  • Bag for test cable (mounting on cover).

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)