• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO10HDX Ohmmeter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,055.00 / piece)
€ 6,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

Reading range - resistance

250 mΩ

IP54

IP66

Power supply (details)

100-240V 50/60Hz 90VA

Dim

(L x W x H) 315 x 28.5 x 18.1 mm

Weight

6.7

Display type

Digital (LCD)

Reading category

CAT III 300 V

Width

28.5 mm

Height

18.1 mm

Length

315 mm

Documents & Downloads

Datasheet

Datasheet 2305691 Megger DLRO10HDX Ohmmeter

User & Safety Instructions

User & Safety Instructions 2305691 Megger DLRO10HDX Ohmmeter

Description

Features

  • Integrated data storage for test results up to 200 recordings (HDX only) Download to PowerDBn
  • NEW replaceable test lead connections
  • Choice of high or low output power for condition diagnostic battery/battery operation or AC power supply
  • protected up to 600 V, without blown fuse, test lead voltage warning lights
  • Durable housing IP 65 cover closed, IP54 operational
  • Easy selection of five test modes via rotary switch, including automatic start on connection.
  • This text is machine translated.

Scope of delivery

  • DLRO10HDX user guide CD+DH4-C probe 1.5 m test leads.

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)