• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO2 Ohmmeter 300 V, 600 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,429.00 / piece)
€ 3,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging time approx. 4 hours
  • Height up to 3000m
  • Operating temperature: 0-50°C, storage: -20-50°C.
  • Humidity: Ready to use up to 95%, storage up to 90%
Product type

Ohmmeter

Test voltage

300 V

600 V

Reading type

Resistance

Manufacturer's standards (no certificate)

Reading range - resistance

2000 Ω

Interfaces

USB

IP54

Dim

(L x W x H) 228 x 7.5 x 10.5 mm

Weight

905 g

Display type

Digital (LCD)

Voltage reading range (max.)

600.0 V

Reading category

CAT III 600 V

CAT IV 300 V

Width

7.5 mm

Height

10.5 mm

Length

228 mm

Documents & Downloads

Datasheet

Datasheet 2305660 Megger DLRO2 Ohmmeter 300 V, 600 V

User & Safety Instructions

User & Safety Instructions 2305660 Megger DLRO2 Ohmmeter 300 V, 600 V

Description

The DLRO2 is a rugged, portable 2 A microohm meter. It provides fast, accurate and repeatable measurements, even in places full of electrical interference.
The Ducter test equipment is as well known and proven as Megger's insulation resistance tester. cat III-600 V/CAT IV-300 V IEC61010 provides users in the power supply or industry with a high level of safety. In addition, the device is equipped with self-protection up to 600 V in case of accidental connection without triggering a fuse. This saves valuable time that would otherwise be caused by repairs or the provision of a replacement fuse.

This text is machine translated.

Features

  • New differential meter for fast data comparisons
  • Use long test leads at 1 A without affecting test speed
  • Check the resistance of inductive loads at 1 A.
  • 600 V active protection in the event of accidental live connections without tripping a fuse
  • ideal for outdoor use with protection against dust and moisture in accordance with IP54
  • Industry standard safety for cat III-600 V/cat IV-300 V.

Scope of delivery

  • Kelvin clip lead set, cat IV 300 10
  • 240 V charger power supply
  • Batteries: 6x 1.2 V NiMH AA 2000 Mahr
  • USB Memory Stick (with user manual)
  • Hook and strap for hanging
  • Bag.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,437.99*

What kind of Ohmmeters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)