AMAXX MENNEKES ONE core IP 44 ready wired connection Protection class IP 44 Housing: 1 AMPLAST housing 520x225 mm (HxB) sealable, with outer and inner mounting lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on retractable mounting rail under transparent operating flap downward opening and lockable by means of padlock Sockets with general angled plug-in direction Mounting/security: pos. 01 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C 10KA pos. 02 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C 10KA pos. 03 3 protective contact sockets 16A 2p+E 230V blue 3 LS-switch 16A 1p C 10KA pos. 01-03 1 three-phase meter digital, (MID-approval) 1 safety fuse (power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo module MENNEKES ONE Pos. 01-03 1 FI-circuit breaker 63A 4p IFN= 0.03 A Cable entry/connection option: each 2 M 40 above and below (closed) each 2 M 20 above and below (closed) Terminal for 2 lines up to 5 x 10 mm² - maximum fuse 63A -
This text is machine translated.
Description
AMAXX MENNEKES ONE core IP 44 ready wired connection Protection class IP 44 Housing: 1 AMPLAST housing 520x225 mm (HxB) sealable, with outer and inner mounting lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on retractable mounting rail under transparent operating flap downward opening and lockable by means of padlock Sockets with general angled plug-in direction Mounting/security: pos. 01 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C 10KA pos. 02 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C 10KA pos. 03 3 protective contact sockets 16A 2p+E 230V blue 3 LS-switch 16A 1p C 10KA pos. 01-03 1 three-phase meter digital, (MID-approval) 1 safety fuse (power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo module MENNEKES ONE Pos. 01-03 1 FI-circuit breaker 63A 4p IFN= 0.03 A Cable entry/connection option: each 2 M 40 above and below (closed) each 2 M 20 above and below (closed) Terminal for 2 lines up to 5 x 10 mm² - maximum fuse 63A -
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?