• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten 5x Frame 1-M, System M Polar white glossy 389519

Eco
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover frame 5way 1M polar white shining

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type

5-way cover frame

Product type

Faceplate

Switch type component

Frame

Type series

1-M

System M

Factory colour

Polar white glossy

IP20

Dim

(W x H x D) 150 x 50 x 250 mm

Content

1 pc(s)

Material

PVC

Depth

250 mm

Height

50 mm

Width

150 mm

Weight

4130 g

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 610985 Merten 5x Frame 1-M, System M Polar white glossy 389519

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.52€ 60.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)