• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 251500000 PS 15000 S Effluent sump pump 15000 l/h 9.5 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waste water submersible pump PS 15000 S

  • Max. flow 15000 l/h
  • Max. Lifting height 9.5 m
  • Maximum solid size: 30 mm
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Effluent sump pump

Max. delivery head

9.5 m

Max. feed rate

15000 l/h

Max. discharge pressure

0.95 bar

Operating voltage

230 V

Power consumption (P1)

850 W

Pressure connection

39.0 mm (1 1/4") IT

Max. size of solids

30 mm

Immersion depth

5 m

Max. cable length

10 m

Float switch

Yes

(Ø)

200 mm

Dim

(Ø) 200 mm

Weight

6.5 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 408753 Metabo 251500000 PS 15000 S Effluent sump pump 15000 l/h 9.5 m

Warranty Terms

Warranty Terms 408753 Metabo 251500000 PS 15000 S Effluent sump pump 15000 l/h 9.5 m

Description

Ideal for pumping out, empty pumps and circulating the clear or contaminated water from containers, water basins, pools or flooded basements. The dirty water submersible pump is fitted with an impact-resistant plastic housing and an ergonomic carrying handle. Application possibilities are the irrigation of garden and lawn areas from water reservoirs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)