
1/3



Cordless hammer drill combo
18 V
Li-ion
0
18 V
5200 /min
2.1 J
(Steel/Softwood) 13/30 mm
SDS-Plus
Stepless speed control
2.6 kg
without rechargeable battery
500 cm
300 mm
150 mm
(L x W x H) 500 cm x 300 mm x 150 mm
Black
0 - 1400 /min
yes
Datasheet 2585131 Metabo KH 18 LTX 24 SDS-Plus-Cordless hammer drill combo 18 V
User & Safety Instructions 2585131 Metabo KH 18 LTX 24 SDS-Plus-Cordless hammer drill combo 18 V
€ 254.96*
The necessary accessories are required to use the article as described.